Add To Favorites
Product Overview
Digi-Key Part Number 568-8704-1-ND
Quantity Available 2,851
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9509D,118

Description IC REDRIVER I2C 2CH 400KHZ 8SO
Expanded Description Buffer, ReDriver 2 Channel 400kHz 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9509
Product Training Modules Logic Packages
Featured Product 1.65 V GPIO Expanders with Agile I/O
PCN Design/Specification PCA9509 VccA Update 03/Jun/2014
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input 2pF
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 3mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8704-1

01:47:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.34000 13.40
100 1.04470 104.47
500 0.86304 431.52
1,000 0.68135 681.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8704-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.61740
  • Digi-Reel® ? : 568-8704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,851 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-3355-5-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.61740
Send Feedback