Add To Favorites
Product Overview
Digi-Key Part Number 568-9472-1-ND
Quantity Available 6,893
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9509AGM,125

Description IC REDRIVER I2C 2CH 400KHZ 8XQFN
Expanded Description Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input 2pF
Voltage - Supply 2.3 V ~ 5.5 V
Current - Supply 5µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-XFQFN
Supplier Device Package 8-XQFN (1.6x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9472-1

14:44:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81600 8.16
100 0.62540 62.54
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9472-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.34800
  • Digi-Reel® ? : 568-9472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback