Add To Favorites
Product Overview
Digi-Key Part Number 568-12842-1-ND
Quantity Available 8,106
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9410UKZ

Description IC REG BOOST 5V 0.5A SYNC
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 9-UFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9410(A) Datasheet
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.24x1.24)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12842-1

07:32:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.76000 7.60
100 0.59230 59.23
500 0.48926 244.63
1,000 0.38625 386.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12842-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : 568-12842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback