Add To Favorites
Product Overview
Digi-Key Part Number 568-8700-1-ND
Quantity Available 3,410
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA8574TS,118

Description IC I/O EXPANDER I2C 8B 20SSOP
Expanded Description I/O Expander 8 I²C 400kHz 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA8574(A)
Product Training Modules Introduction to GPIO Expanders
PCN Packaging 2 Year Datecode Control 20/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 100µA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-8700-1

22:59:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.44900 14.49
100 1.13000 113.00
500 0.93348 466.74
1,000 0.73697 736.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8700-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.66780
  • Digi-Reel® ? : 568-8700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,410 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-4242-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: 1.57000
Send Feedback