Add To Favorites
Product Overview
Digi-Key Part Number 568-8448-1-ND
Quantity Available 3,084
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA8536BT/Q900/1,1

Description IC LCD DRIVER LOW MPLEX 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA8536
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog LED, LCD Display
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED, LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface SPI, 3-Wire Serial
Digits or Characters 20 Characters, 40 Characters, 320 Elements
Current - Supply -
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8448-1

21:13:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.40200 24.02
100 1.93060 193.06
500 1.58620 793.10
1,000 1.31428 1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8448-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.18800
  • Digi-Reel® ? : 568-8448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback