Add To Favorites
Product Overview
Digi-Key Part Number 568-5109-1-ND
Quantity Available 4,351
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA85176T/Q900/1,1

Description IC LCD DRIVER 40SEG 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 40 Segment
Interface I²C
Digits or Characters -
Current - Supply 3.5µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-5109-1

09:58:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.69200 16.92
100 1.36020 136.02
500 1.11756 558.78
1,000 0.92597 925.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5109-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.83700
  • Digi-Reel® ? : 568-5109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback