Add To Favorites
Product Overview
Digi-Key Part Number 568-5119-1-ND
Quantity Available 2,928
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA85162T/Q900/1,1

Description IC LCD DRIVER 32 SEG 48TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA85162
Product Training Modules I²C Bus Fundamentals
PCN Packaging Lighter Packing Reels 30/Mar/2014
PCN Other Multiple Changes 17/Nov/2014
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 32 Segment
Interface I²C
Digits or Characters -
Current - Supply 80µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4.30000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-5119-1

04:49:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.61000 16.10
100 1.29440 129.44
500 1.06348 531.74
1,000 0.88117 881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5119-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.79650
  • Digi-Reel® ? : 568-5119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback