Add To Favorites
Product Overview
Digi-Key Part Number 568-10316-6-ND
Quantity Available 3,686
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA82C250T/YM,115

Description IC CAN CNTRL INTERFACE 8-SO
Expanded Description 1/1 Transceiver Half CAN 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCA82C250
Product Training Modules CAN and LIN Bus Transceiver
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10316-6

15:20:36 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.40700 14.07
100 1.13100 113.10
500 0.92920 464.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback