Add To Favorites
Product Overview
Digi-Key Part Number 568-10183-1-ND
Quantity Available 1,007
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA2129T/Q900/2,51

Description IC RTC CLK/CAL I2C/SPI 16-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA2129T
PCN Design/Specification SPI-bus Timing Datasheet Update 13/Aug/2013
PCN Assembly/Origin SPI-bus Timing Parameters 15/Aug/2013
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 4.2 V
Voltage - Supply, Battery 1.8 V ~ 4.2 V
Current - Timekeeping (Max) 1.5µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10183-1

09:19:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 4.69
10 4.21600 42.16
100 3.45460 345.46
500 2.94086 1,470.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10183-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.40800
  • Digi-Reel® ? : 568-10183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback