Add To Favorites
Product Overview
Digi-Key Part Number 568-7311-1-ND
Quantity Available 4,020
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS5220V,115

Description TRANS PNP 20V 2A SOT666
Expanded Description Bipolar (BJT) Transistor PNP 20V 2A 185MHz 900mW Surface Mount SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PBSS5220V
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 390mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 155 @ 1A, 2V
Power - Max 900mW
Frequency - Transition 185MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Additional Resources
Standard Package ? 1
Other Names 568-7311-1

20:05:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33300 3.33
100 0.22680 22.68
500 0.17006 85.03
1,000 0.12755 127.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7311-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11352
  • Digi-Reel® ? : 568-7311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback