Add To Favorites
Product Overview
Digi-Key Part Number 568-12541-1-ND
Quantity Available 14,490
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS5130QAZ

Description TRANS PNP 30V 1A DFN1010D-3
Expanded Description Bipolar (BJT) Transistor PNP 30V 1A 170MHz 325mW Surface Mount DFN1010D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PBSS5130QA
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 240mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 1A, 2V
Power - Max 325mW
Frequency - Transition 170MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Additional Resources
Standard Package ? 1
Other Names 568-12541-1

01:28:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.36100 3.61
100 0.22510 22.51
500 0.15400 77.00
1,000 0.11846 118.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12541-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09775
  • Digi-Reel® ? : 568-12541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback