Add To Favorites
Product Overview
Digi-Key Part Number 1727-5104-1-ND
Quantity Available 2,735
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS4032SP,115

Description TRANS 2PNP 30V 4.8A 8SO
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 4.8A 115MHz 2.3W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PBSS4032SP
PCN Packaging Label Chg 12/Mar/2017
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 4.8A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 510mV @ 250mA, 5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V
Power - Max 2.3W
Frequency - Transition 115MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 1727-5104-1
568-6401-1
568-6401-1-ND

05:59:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5104-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45000
  • Digi-Reel® ? : 1727-5104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback