Add To Favorites
Product Overview
Digi-Key Part Number 1727-5096-1-ND
Quantity Available 2,005
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS4021SPN,115

Description TRANS NPN/PNP 20V 7.5A/6.3A 8SO
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 20V 7.5A, 6.3A 115MHz, 105MHz 2.3W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PBSS4021SPN
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 7.5A, 6.3A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 275mV @ 375mA, 7.5A / 350mV @ 325mA, 6.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 4A, 2V / 150 @ 4A, 2V
Power - Max 2.3W
Frequency - Transition 115MHz, 105MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 1727-5096-1
568-6393-1
568-6393-1-ND

04:51:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5096-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.45000
  • Digi-Reel® ? : 1727-5096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback