• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-5740-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PBSS3515M,315

Description TRANS PNP 15V 0.5A SOT883
Expanded Description Bipolar (BJT) Transistor PNP 15V 500mA 280MHz 430mW Surface Mount DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V
Power - Max 430mW
Frequency - Transition 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package DFN1006-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5740-6
568-7286-6
568-7286-6-ND

00:50:01 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5740-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08727
  • Cut Tape (CT) ? : 1727-5740-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,797 - Immediate
  • Unit Price: 0.47000
Send Feedback