Add To Favorites
Product Overview
Digi-Key Part Number 1727-3892-1-ND
Quantity Available 5,617
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS301ND,115

Description TRANS NPN 20V 4A 6TSOP
Expanded Description Bipolar (BJT) Transistor NPN 20V 4A 100MHz 1.1W Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PBSS301ND
Product Training Modules BISS Transistors
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 420mV @ 600mA, 6A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V
Power - Max 1.1W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-5757-1-ND PBSS4420D,115 Nexperia USA Inc. Cut Tape (CT) ? 5,080 - Immediate
0.42000 1
Additional Resources
Standard Package ? 1
Other Names 1727-3892-1
568-4149-1
568-4149-1-ND

03:18:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.56100 5.61
100 0.43000 43.00
500 0.33990 169.95
1,000 0.27192 271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3892-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23925
  • Digi-Reel® ? : 1727-3892-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback