Add To Favorites
Product Overview
Digi-Key Part Number 568-7226-1-ND
Quantity Available 7,895
Can ship immediately
Manufacturer

Manufacturer Part Number

PBLS2001D,115

Description TRANS NPN PREBIAS/PNP 0.6W 6TSOP
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 1A 185MHz 600mW Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA, 1A
Voltage - Collector Emitter Breakdown (Max) 50V, 20V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 2.2k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V / 220 @ 500mA, 2V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 280mV @ 100mA, 1A
Current - Collector Cutoff (Max) 1µA, 100nA
Frequency - Transition 185MHz
Power - Max 600mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-7226-1

00:03:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28300 2.83
100 0.17610 17.61
500 0.12052 60.26
1,000 0.09270 92.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7226-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08100
  • Digi-Reel® ? : 568-7226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback