Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P2020NXE2MHC-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

P2020NXE2MHC

Description IC MPU Q OR IQ 1.2GHZ 689TEBGA
Expanded Description PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series QorIQ P2
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e500v2
Number of Cores/Bus Width 2 Core, 32-Bit
Speed 1.2GHz
Co-Processors/DSP Security; SEC 3.3
RAM Controllers DDR2, DDR3
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (3)
SATA -
USB USB 2.0 + PHY (2)
Voltage - I/O -
Operating Temperature -40°C ~ 125°C (TA)
Security Features Cryptography, Random Number Generator
Package / Case 689-BBGA Exposed Pad
Supplier Device Package 689-TEPBGA II (31x31)
Additional Interfaces DUART, I²C, MMC/SD, SPI
 
For Use With
Additional Resources
Standard Package ? 27
Other Names 935315102557

00:34:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 127.93000 127.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback