Add To Favorites
Product Overview
Digi-Key Part Number P1020NSE2DFB-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

P1020NSE2DFB

Description IC MPU Q OR IQ 800MHZ 689TEBGA
Expanded Description PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series QorIQ P1
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e500v2
Number of Cores/Bus Width 2 Core, 32-Bit
Speed 800MHz
Co-Processors/DSP Security; SEC 3.3
RAM Controllers DDR2, DDR3
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (3)
SATA -
USB USB 2.0 + PHY (2)
Voltage - I/O 2.5V, 3.3V
Operating Temperature 0°C ~ 125°C (TA)
Security Features Cryptography, Random Number Generator
Package / Case 689-BBGA Exposed Pad
Supplier Device Package 689-TEPBGA II (31x31)
Additional Interfaces DUART, I²C, MMC/SD, SPI
 
For Use With
Additional Resources
Standard Package ? 27
Other Names 935314318557

15:58:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.46000 43.46
10 41.95200 419.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback