Add To Favorites
Product Overview
Digi-Key Part Number 568-8497-1-ND
Quantity Available 5,920
Can ship immediately
Manufacturer

Manufacturer Part Number

ON5089,115

Description RF IC TRANSPONDER
Expanded Description RF IC SOT-343F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case SOT-343F
Supplier Device Package SOT-343F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8497-1

17:57:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.32200 3.22
25 0.29120 7.28
100 0.25470 25.47
250 0.22348 55.87
500 0.19750 98.75
1,000 0.15593 155.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8497-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13860
  • Digi-Reel® ? : 568-8497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback