Add To Favorites
Product Overview
Digi-Key Part Number 568-8592-1-ND
Quantity Available 10,876
Can ship immediately
Manufacturer

Manufacturer Part Number

OL2381AHN/C0B,515

Description IC RF TXRX ISM<1GHZ 32-VFQFN
Expanded Description IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets OL2381
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Packing Label Chg 28/Dec/2016
Online Catalog OL2381
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation ASK, FSK, GFSK
Frequency 315MHz, 434MHz, 868MHz, 915MHz
Data Rate (Max) 20kbps
Power - Output 11dBm
Sensitivity -118dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 16.5mA
Current - Transmitting 14mA ~ 22mA
Operating Temperature -25°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8592-1

10:30:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 4.72
10 4.21100 42.11
25 3.79000 94.75
100 3.45310 345.31
250 3.11624 779.06
500 2.79620 1,398.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8592-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 2.24593
  • Digi-Reel® ? : 568-8592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback