Add To Favorites
Product Overview
Digi-Key Part Number 1727-4753-1-ND
Quantity Available 14,358
Can ship immediately
Manufacturer

Manufacturer Part Number

NZX6V2A,133

Description DIODE ZENER 6.2V 500MW ALF2
Expanded Description Zener Diode 500mW ±2% Through Hole ALF2
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 3µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package ALF2
 
Additional Resources
Standard Package ? 1
Other Names 1727-4753-1
568-5916-1
568-5916-1-ND

12:52:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18300 1.83
100 0.09950 9.95
500 0.06120 30.60
1,000 0.04173 41.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1727-4753-3-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02700
Send Feedback