Add To Favorites
Product Overview
Digi-Key Part Number 568-5882-1-ND
Quantity Available 12,826
Can ship immediately
Manufacturer

Manufacturer Part Number

NZX10B,133

Description DIODE ZENER 10V 500MW ALF2
Expanded Description Zener Diode 10V 500mW ±2% Through Hole ALF2
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package ALF2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-5883-1-ND NZX10D,133 NXP USA Inc. Cut Tape (CT) ? 16,164 - Immediate
0.20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5882-1

16:54:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18300 1.83
100 0.09950 9.95
500 0.06120 30.60
1,000 0.04173 41.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 568-5882-3-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02700
Send Feedback