Add To Favorites
Product Overview
Digi-Key Part Number 568-6373-1-ND
Quantity Available 4,294
Can ship immediately
Manufacturer

Manufacturer Part Number

NZH6V8B,115

Description DIODE ZENER 6.8V 500MW SOD123F
Expanded Description Zener Diode 6.8V 500mW ±3% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 2µA @ 3.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6373-1

15:06:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.16600 1.66
100 0.08810 8.81
500 0.05794 28.97
1,000 0.03940 39.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6373-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03450
  • Digi-Reel® ? : 568-6373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback