• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 568-4646-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NX3V1T66GM,115

Description IC SWITCH SPST 6XSON
Expanded Description 1 Circuit IC Switch 1:1 450 mOhm 6-XSON, SOT886 (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NX3V1T66
Featured Product MicroPak™
PCN Obsolescence/ EOL EOL 01/Jun/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 450 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 28ns, 20ns
-3db Bandwidth 25MHz
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 70pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-4646-6

13:58:05 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4646-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09350
  • Cut Tape (CT) ? : 568-4646-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 170 - Immediate
  • Unit Price: 0.46000
Send Feedback