Add To Favorites
Product Overview
Digi-Key Part Number 568-12422-1-ND
Quantity Available 6,709
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3L4357GM,115

Description IC ANALOG SWITCH SP3T 10XQFN
Expanded Description 1 Circuit IC Switch 3:1 750 mOhm 10-XQFN (1.55x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NX3L4357
Product Training Modules Analog Switches Overview
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP3T
Multiplexer/Demultiplexer Circuit 3:1
Number of Circuits 1
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 90 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40ns, 20ns
-3db Bandwidth 60MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-XFQFN
Supplier Device Package 10-XQFN (1.55x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12422-1

18:56:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12422-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.35910
  • Digi-Reel® ? : 568-12422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback