Add To Favorites
Product Overview
Digi-Key Part Number 568-5561-1-ND
Quantity Available 9,452
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3L4051HR,115

Description IC ANALOG SWITCH 8CH SGL HXQFN16
Expanded Description 1 Circuit IC Switch 8:1 750 mOhm 16-HXQFNU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 70 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 25ns
-3db Bandwidth 15MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-HXQFNU
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5561-1

10:48:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5561-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.45000
  • Digi-Reel® ? : 568-5561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback