Add To Favorites
Product Overview
Digi-Key Part Number 568-5539-1-ND
Quantity Available 27,040
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3L1G3157GW,125

Description IC ANALOG SWITCH SPDT 6TSSOP
Expanded Description 1 Circuit IC Switch 2:1 750 mOhm 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 20 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 10ns
-3db Bandwidth 60MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5539-1

12:01:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37300 3.73
100 0.25380 25.38
500 0.19034 95.17
1,000 0.14276 142.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5539-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.12705
  • Digi-Reel® ? : 568-5539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback