Add To Favorites
Product Overview
Digi-Key Part Number 568-8410-1-ND
Quantity Available 3,739
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3DV3899HR,115

Description IC ANLG SWITCH DPDT 16-HXQFN
Expanded Description 2 Circuit IC Switch 2:2 3.3 Ohm 16-HXQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 2
On-State Resistance (Max) 3.3 Ohm
Channel-to-Channel Matching (ΔRon) 700 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40ns, 20ns
-3db Bandwidth 200MHz
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 8pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-HXQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 568-8410-1

18:21:01 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80200 8.02
100 0.62540 62.54
500 0.51664 258.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8410-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.39600
  • Digi-Reel® ? : 568-8410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback