Add To Favorites
Product Overview
Digi-Key Part Number 568-10496-1-ND
Quantity Available 3,402
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3008CBKV,115

Description MOSFET N/P-CH 30V SOT666
Expanded Description Mosfet Array N and P-Channel 30V 400mA, 220mA 500mW Surface Mount SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 400mA, 220mA
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 15V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10496-1

03:30:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31700 3.17
100 0.19730 19.73
500 0.13496 67.48
1,000 0.10382 103.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10496-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.09072
  • Digi-Reel® ? : 568-10496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback