Add To Favorites
Product Overview
Digi-Key Part Number 568-11548-1-ND
Quantity Available 7,620
Can ship immediately
Manufacturer

Manufacturer Part Number

NVT4556BUKZ

Description IC LEVEL TRANSLATOR SIM 12WLCSP
Expanded Description SIM Card Interface 12-WLCSP (1.20x1.60)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NVT4556
Online Catalog NXP Semiconductors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications SIM Card
Interface I²C
Voltage - Supply 1.55 V ~ 3.6 V
Package / Case 12-XFBGA
Supplier Device Package 12-WLCSP (1.20x1.60)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 568-11548-1

03:35:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.03300 10.33
100 0.80550 80.55
500 0.66538 332.69
1,000 0.52530 525.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11548-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.47600
  • Digi-Reel® ? : 568-11548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback