Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 568-5298-1-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

NVT2010BQ,118

Description IC TRANSLATR BIDIR VOLT 24DHVQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-DHVQFN (5.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NVT2008,2010
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Assembly/Origin Wafer Site Transfer 22/Jun/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 10
Voltage - VCCA 1 V ~ 3.6 V
Voltage - VCCB 1.8 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-DHVQFN (5.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5298-1

17:42:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-5298-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 22 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback