Add To Favorites
Product Overview
Digi-Key Part Number 568-12414-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NTS0101GS,132

Description TXRX TRANSLATING DUAL X2SON6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT1202 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NTS0101
Online Catalog NT Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 3.6 V
Voltage - VCCB 2.3 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 50Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT1202 (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-12414-1

13:54:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.52700 5.27
100 0.40390 40.39
500 0.31930 159.65
1,000 0.25544 255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12414-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.20925
  • Digi-Reel® ? : 568-12414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback