Add To Favorites
Product Overview
Digi-Key Part Number 568-12378-1-ND
Quantity Available 7,517
Can ship immediately
Manufacturer

Manufacturer Part Number

NTBA104GU12,115

Description TXRX TRANSLATING 4BIT 12XQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 4 Channel 80Mbps 12-XQFN (2x1.7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NTBA104
Online Catalog NT Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 80Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 12-XFQFN
Supplier Device Package 12-XQFN (2x1.7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12378-1

19:04:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12378-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : 568-12378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback