Add To Favorites
Product Overview
Digi-Key Part Number 568-8402-1-ND
Quantity Available 4,747
Can ship immediately
Manufacturer

Manufacturer Part Number

NTB0101GF,132

Description TXRX TRANSLATING DUAL 6-XSON
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NTB0101
PCN Assembly/Origin PM72 process transfer 24/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog NT Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8402-1

05:42:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42500 4.25
100 0.31720 31.72
500 0.24926 124.63
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8402-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.15950
  • Digi-Reel® ? : 568-8402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback