Add To Favorites
Product Overview
Digi-Key Part Number 568-12160-1-ND
Quantity Available 4,046
Can ship immediately
Manufacturer

Manufacturer Part Number

NT2H0301F0DTL,125

Description IC SMART TAG NFC TYPE 2 4HXSON
Expanded Description RFID Transponder IC 13.56MHz ISO 14443 4-XFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging 2 Year Datecode Control 20/Jul/2013
Online Catalog NT2H0301F0DTL,125
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface -
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
Package / Case 4-XFDFN
Supplier Device Package 4-HXSON (2x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12160-1

17:57:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.79000 7.90
100 0.61570 61.57
500 0.50864 254.32
1,000 0.40155 401.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12160-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.36386
  • Digi-Reel® ? : 568-12160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback