Add To Favorites
Product Overview
Digi-Key Part Number 568-12469-1-ND
Quantity Available 624
Can ship immediately
Manufacturer

Manufacturer Part Number

NPIC6C4894D-Q100Y

Description IC SHIFT REGISTER 12BIT SO20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NPIC6C4894-Q100
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin Assembly Process/Bond Wire Chg 02/Oct/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog NPIC
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 12
Function Serial to Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12469-1

05:46:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.56900 15.69
100 1.26150 126.15
500 1.03644 518.22
1,000 0.85876 858.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12469-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.77625
  • Digi-Reel® ? : 568-12469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback