Add To Favorites
Product Overview
Digi-Key Part Number 568-8401-1-ND
Quantity Available 6,611
Can ship immediately
Manufacturer

Manufacturer Part Number

NCX2220GU,115

Description IC COMPARATOR LOW VOLT 8-HXSON
Expanded Description Comparator General Purpose Rail-to-Rail 8-HXSON (1.35x1.7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.3 V ~ 5.5 V
Voltage - Input Offset (Max) 30mV @ 5.5V
Current - Input Bias (Max) 1pA
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 0.8µs
Hysteresis 20mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-XFDFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 8-HXSON (1.35x1.7)
 
Additional Resources
Standard Package ? 1
Other Names 568-8401-1

00:40:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.53500 5.35
25 0.48320 12.08
100 0.42280 42.28
250 0.37100 92.75
500 0.32786 163.93
1,000 0.25884 258.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8401-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.23008
  • Digi-Reel® ? : 568-8401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback