Add To Favorites
Product Overview
Digi-Key Part Number 568-7524-1-ND
Quantity Available 17,759
Can ship immediately
Manufacturer

Manufacturer Part Number

NCX2200GM,115

Description IC COMPARATOR RRIO SINGLE 6-XSON
Expanded Description Comparator General Purpose Rail-to-Rail 6-XSON, SOT886 (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NCX2200
PCN Assembly/Origin PM72 process transfer 24/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.3 V ~ 5.5 V
Voltage - Input Offset (Max) 30mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 6µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 800ns
Hysteresis 20mV
Operating Temperature -40°C ~ 85°C
Package / Case 6-XFDFN
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT886 (1.45x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7524-1

08:16:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7524-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.11625
  • Digi-Reel® ? : 568-7524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,759 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 568-7525-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11625
  • Cut Tape (CT) ? : 568-7525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,521 - Immediate
  • Unit Price: 0.45000
  • Digi-Reel® ? : 568-7525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback