Add To Favorites
Product Overview
Digi-Key Part Number 568-12363-1-ND
Quantity Available 5,015
Can ship immediately
Manufacturer

Manufacturer Part Number

NCX2200GF3,132

Description IC COMPARATOR LOW VOLTAGE 6XSON
Expanded Description Comparator General Purpose Rail-to-Rail 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NCX2200
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.3 V ~ 5.5 V
Voltage - Input Offset (Max) 30mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 6µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 800ns
Hysteresis 20mV
Operating Temperature -40°C ~ 85°C
Package / Case 6-XFDFN
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12363-1

03:52:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42500 4.25
100 0.31720 31.72
500 0.24926 124.63
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12363-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.15950
  • Digi-Reel® ? : 568-12363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback