Add To Favorites
Product Overview
Digi-Key Part Number MWIC930NR1CT-ND
Quantity Available 936
Can ship immediately
Manufacturer

Manufacturer Part Number

MWIC930NR1

Description IC PWR AMP RF 30W TO272-16
Expanded Description RF Amplifier IC Cellular, GSM, EDGE, N-CDMA 900MHz TO-272 WB-16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MWIC930
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog Freescale Semiconductor - NXP Amplifiers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 900MHz
P1dB -
Gain 30dB
Noise Figure -
RF Type Cellular, GSM, EDGE, N-CDMA
Voltage - Supply 26V
Current - Supply 90mA
Test Frequency -
Package / Case TO-272-16 Variant, Flat Leads
Supplier Device Package TO-272 WB-16
 
Additional Resources
Standard Package ? 1
Other Names MWIC930NR1CT

10:22:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.91000 52.91
10 49.33100 493.31
25 45.75640 1,143.91
100 42.89670 4,289.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MWIC930NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 36.22388
  • Digi-Reel® ? : MWIC930NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback