Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MWCT1012CFM-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MWCT1012CFM

Description IC TRANSMITTER 32QFN
Expanded Description IC TRANSMITTER 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Not For New Designs
Applications -
Current - Supply -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 935321993557

17:51:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 6.95
10 6.27800 62.78
100 5.19760 519.76
500 4.52600 2,263.00
1,000 3.94200 3,942.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback