Add To Favorites
Product Overview
Digi-Key Part Number MRF6VP2600HR5CT-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF6VP2600HR5

Description FET RF 2CH 110V 225MHZ NI-1230
Expanded Description RF Mosfet LDMOS (Dual) 50V 2.6A 225MHz 25dB 125W NI-1230
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF6VP2600HR6
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 225MHz
Gain 25dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 2.6A
Power - Output 125W
Voltage - Rated 110V
Package / Case NI-1230
Supplier Device Package NI-1230
 
Additional Resources
Standard Package ? 1
Other Names MRF6VP2600HR5CT

07:01:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 189.40000 189.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF6VP2600HR5TR-ND
  • Minimum Quantity: 50
  • Quantity Available: 150 - Immediate
  • Unit Price: 183.88800
  • Digi-Reel® ? : MRF6VP2600HR5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 168 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MRF6VP2600HR6TR-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 219.63540
  • Cut Tape (CT) ? : MRF6VP2600HR6CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6 - Immediate
  • Unit Price: 168.10000
Send Feedback