Add To Favorites
Product Overview
Digi-Key Part Number MRF6V2150NR1CT-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF6V2150NR1

Description FET RF 110V 220MHZ TO-270-4
Expanded Description RF Mosfet LDMOS 50V 450mA 220MHz 25dB 150W TO-270 WB-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF6V2150N Series
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 220MHz
Gain 25dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 450mA
Power - Output 150W
Voltage - Rated 110V
Package / Case TO-270AB
Supplier Device Package TO-270 WB-4
 
Additional Resources
Standard Package ? 1
Other Names MRF6V2150NR1CT

01:27:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.05000 50.05
10 48.53800 485.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF6V2150NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 47.12412
  • Digi-Reel® ? : MRF6V2150NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback