Add To Favorites
Product Overview
Digi-Key Part Number MRF6S20010GNR1CT-ND
Quantity Available 1,525
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF6S20010GNR1

Description FET RF 68V 2.17GHZ TO270-2 GW
Expanded Description RF Mosfet LDMOS 28V 130mA 2.17GHz 15.5dB 10W TO-270-2 GULL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF6S20010NR1,GNR1
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.17GHz
Gain 15.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 130mA
Power - Output 10W
Voltage - Rated 68V
Package / Case TO-270-2 Gull Wing
Supplier Device Package TO-270-2 GULL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF6S20010GNR1CT

12:29:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.32000 22.32
10 20.58900 205.89
100 18.50290 1,850.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF6S20010GNR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 17.96396
  • Digi-Reel® ? : MRF6S20010GNR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback