Add To Favorites
Product Overview
Digi-Key Part Number MRF1517NT1CT-ND
Quantity Available 2,244
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF1517NT1

Description FET RF 25V 520MHZ PLD-1.5
Expanded Description RF Mosfet LDMOS 7.5V 150mA 520MHz 14dB 8W PLD-1.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF1517N Series
PCN Packaging PLD1.5 Devices 26/Jun/2013
12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 520MHz
Gain 14dB
Voltage - Test 7.5V
Current Rating 4A
Noise Figure -
Current - Test 150mA
Power - Output 8W
Voltage - Rated 25V
Package / Case PLD-1.5
Supplier Device Package PLD-1.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF1517NT1CT

23:48:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.67000 7.67
10 6.93100 69.31
100 5.73850 573.85
500 4.99704 2,498.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF1517NT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 6.26400
  • Digi-Reel® ? : MRF1517NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback