Add To Favorites
Product Overview
Digi-Key Part Number MPXV5010GC6T1CT-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

MPXV5010GC6T1

Description SENSOR PRESSURE GAUGE SMD 8SOP
Expanded Description Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MPX5010, MPXV5010G Series
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog MPxx5010 Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPXV5010
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 1.45 PSI (10 kPa)
Output Type Analog Voltage
Output 0.2 V ~ 4.7 V
Accuracy ±5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.13" (3.17mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 5.8 PSI (40 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD, Gull Wing, Top Port
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPXV5010GC6T1CT

09:15:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.74000 14.74
5 14.44000 72.20
10 12.03400 120.34
25 11.13160 278.29
50 10.83060 541.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MPXV5010GC6U-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: 13.40000
  • Tape & Reel (TR) ? : MPXV5010GC6T1TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 9.44400
  • Digi-Reel® ? : MPXV5010GC6T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback