Add To Favorites
Product Overview
Digi-Key Part Number MPXHZ6250AC6T1CT-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Manufacturer Part Number

MPXHZ6250AC6T1

Description SENSOR PRESSURE ABS AXIAL 8-SSOP
Expanded Description Pressure Sensor 2.9 PSI ~ 36.26 PSI (20 kPa ~ 250 kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SSOP (0.335", 8.50mm Width), Top Port
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPXHZ6250A Series
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog MPXHZ6250A Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPXHZ6250A
Part Status Active
Pressure Type Absolute
Operating Pressure 2.9 PSI ~ 36.26 PSI (20 kPa ~ 250 kPa)
Output Type Analog Voltage
Output 0.3 V ~ 4.9 V
Accuracy ±1.5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.13" (3.3mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 145.04 PSI (1000 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SSOP (0.335", 8.50mm Width), Top Port
Supplier Device Package 8-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPXHZ6250AC6T1CT

19:30:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.01000 12.01
5 10.53200 52.66
10 9.47900 94.79
25 8.42600 210.65
50 7.79400 389.70
100 7.28640 728.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPXHZ6250AC6T1TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 6.62400
  • Digi-Reel® ? : MPXHZ6250AC6T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback