Add To Favorites
Product Overview
Digi-Key Part Number MPL115A1T1CT-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

MPL115A1T1

Description IC BAROMETER SPI DGTL MINI 8-LGA
Expanded Description Pressure Sensor 7.25 PSI ~ 16.68 PSI (50 kPa ~ 115 kPa) Absolute 10 b 8-TLGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPL115A1
MPL115A Fact Sheet
Design Resources Development Tool Selector
PCN Assembly/Origin MPL115Ax Fab Transfer 21/Jul/2014
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MPL115A1, MPL115A2
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 7.25 PSI ~ 16.68 PSI (50 kPa ~ 115 kPa)
Output Type SPI
Output 10 b
Accuracy ±0.145 PSI (±1 kPa)
Voltage - Supply 2.375 V ~ 5.5 V
Port Size -
Port Style No Port
Features Shutdown Mode, Standby Mode
Termination Style PCB
Maximum Pressure 145.04 PSI (1000 kPa)
Operating Temperature -40°C ~ 105°C
Package / Case 8-TLGA
Supplier Device Package 8-LGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPL115A1T1CT

01:33:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 6.43
5 5.67600 28.38
10 5.01400 50.14
25 4.06800 101.70
50 3.59480 179.74
100 3.50020 350.02
500 2.93260 1,466.30
1,000 2.78519 2,785.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MPL115A1-ND
  • Minimum Quantity: 1
  • Quantity Available: 297 - Immediate
  • Unit Price: 5.85000
  • Tape & Reel (TR) ? : MPL115A1T1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.53199
  • Digi-Reel® ? : MPL115A1T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback