Add To Favorites
Product Overview
Digi-Key Part Number MPC875VR133-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC875VR133

Description IC MPU MPC8XX 133MHZ 256BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 256-PBGA (23x23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC875,870 Hardware Spec
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MPC8xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Active
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 133MHz
Co-Processors/DSP Communications; CPM, Security; SEC
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10 Mbps (1), 10/100 Mbps (2)
SATA -
USB USB 2.0 (1)
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 95°C (TA)
Security Features Cryptography
Package / Case 256-BBGA
Supplier Device Package 256-PBGA (23x23)
Additional Interfaces HDLC/SDLC, I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935324067557

17:01:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.51000 34.51
10 31.82600 318.26
100 27.17760 2,717.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback