Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MPC8560VT833LC-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8560VT833LC

Description IC MPU MPC85XX 833MHZ 783FCBGA
Expanded Description PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 833MHz 783-FCPBGA (29x29)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MPC8560 PowerQUICC III
MPC8560 Datasheet
MPIC Double Interrupt Errata
Design Resources Development Tool Selector
PCN Design/Specification Errata Update 30/Sep/2014
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MPC85xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC85xx
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor PowerPC e500
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 833MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DDR, SDRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (2)
SATA -
USB -
Voltage - I/O 2.5V, 3.3V
Operating Temperature 0°C ~ 105°C (TA)
Security Features -
Package / Case 784-BBGA, FCBGA
Supplier Device Package 783-FCPBGA (29x29)
Additional Interfaces I²C, PCI, RapidIO, SPI, TDM, UART
 
For Use With
Additional Resources
Standard Package ? 36
Other Names 935321158557

20:57:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 220.10000 220.10
10 210.80000 2,108.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback